Part Details for 06033G154ZAT2A by Kyocera AVX Components
Overview of 06033G154ZAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033G154ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4042
|
Newark | Capacitor Ceramic 0.15Uf, 25V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033G154ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
60R6220
|
Newark | Capacitor Ceramic 0.15Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033G154ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
478-1260-1-ND
|
DigiKey | CAP CER 0.15UF 25V Y5V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2452 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
06033G154ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 06033G154ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0447 | Buy Now |
DISTI #
581-06033G154ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF Y5V 0603 -20%,+80% RoHS: Compliant | 0 |
|
$0.0270 / $0.2100 | Order Now |
|
Future Electronics | 0603 150 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0265 / $0.0298 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.15 uF, SURFACE MOUNT, 0603 | 8000 |
|
$0.0264 / $0.0812 | Buy Now |
DISTI #
06033G154ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 06033G154ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0447 | Buy Now |
DISTI #
06033G154ZAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 06033G154ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033G154ZAT2A
06033G154ZAT2A CAD Models
06033G154ZAT2A Part Data Attributes:
|
06033G154ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033G154ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |