Part Details for 06033J120GBTTR by Kyocera AVX Components
Overview of 06033J120GBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06033J120GBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06033J120GBTTR-ND
|
DigiKey | CAP THIN FILM 12PF 25V 0603 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
06033J120GBTTR
|
Avnet Americas | Cap Ceramic 12pF 25V C0G 2% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033J120GBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
581-06033J120GBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 12pF 2%Tol ThinFilm 0603 RoHS: Not Compliant | 0 |
|
$0.3150 / $0.3530 | Order Now |
DISTI #
06033J120GBTTR
|
Avnet Americas | Cap Ceramic 12pF 25V C0G 2% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033J120GBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
06033J120GBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
06033J120GBTTR
|
Avnet Abacus | Cap Ceramic 12pF 25V C0G 2% SMD 0603 125�C T/R - Tape and Reel (Alt: 06033J120GBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033J120GBTTR
06033J120GBTTR CAD Models
06033J120GBTTR Part Data Attributes:
|
06033J120GBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033J120GBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |