Part Details for 06035A220MAT2A by Kyocera AVX Components
Overview of 06035A220MAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A220MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035A220MAT2A
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035A220MAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | C0603G220M050 | 18654 |
|
$0.0260 / $0.0800 | Buy Now |
DISTI #
06035A220MAT2A
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035A220MAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |