Part Details for 06035A361FAT2A by Kyocera AVX Components
Overview of 06035A361FAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A361FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035A361FAT2A-ND
|
DigiKey | CAP CER 360PF 50V NP0 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2549 | Buy Now |
DISTI #
06035A361FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 360 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035A361FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3096 | Buy Now |
DISTI #
581-06035A361FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 360pF 1% RoHS: Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now |
|
Future Electronics | 360 pF 1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
06035A361FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 360 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035A361FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3096 | Buy Now |
Part Details for 06035A361FAT2A
06035A361FAT2A CAD Models
06035A361FAT2A Part Data Attributes:
|
06035A361FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A361FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 360pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |