Part Details for 06035C331KA14A by Kyocera AVX Components
Overview of 06035C331KA14A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C331KA14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035C331KA14A-ND
|
DigiKey | CAP CER 330PF 50V X7R 0603 Min Qty: 30000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0856 | Buy Now |
DISTI #
06035C331KA14A
|
Avnet Americas | Cap Ceramic 330pF 50V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C331KA14A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |