Part Details for 06035C823JAT2A by Kyocera AVX Components
Overview of 06035C823JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C823JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8057
|
Newark | Cap, 0.082Uf, 50V, Mlcc, 0603, Capacitance:0.082Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 06035C823JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3720 |
|
$0.0670 | Buy Now |
DISTI #
06035C823JAT2A
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 5pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035C823JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0344 | Buy Now |
DISTI #
09R8057
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 5pF SMD 0603 125°C T/R - Product that comes on tape, but is not reeled (Alt: 09R8057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 3720 Partner Stock |
|
$0.1040 / $0.2390 | Buy Now |
DISTI #
581-06035C823JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71H823JT NEW GLOBAL PN 50V 0.082uF X7R 0603 5% RoHS: Compliant | 6724 |
|
$0.0420 / $0.2500 | Buy Now |
|
Future Electronics | 0603 82 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
06035C823JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71H823JT NEW GLOBAL PN 50V 0.082uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0364 / $0.0372 | Buy Now |
DISTI #
06035C823JAT2A
|
TME | Capacitor: ceramic, MLCC, 82nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0118 | RFQ |
DISTI #
06035C823JAT2A
|
Avnet Abacus | (Alt: 06035C823JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06035C823JAT2A
06035C823JAT2A CAD Models
06035C823JAT2A Part Data Attributes
|
06035C823JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C823JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C823JAT2A
This table gives cross-reference parts and alternative options found for 06035C823JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C823JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R823J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Cal-Chip Electronics | 06035C823JAT2A vs GMC10X7R823J50NTD |