Part Details for 06035J6R8BBSTR by Kyocera AVX Components
Overview of 06035J6R8BBSTR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06035J6R8BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8425
|
Newark | Multilayer Ceramic Capacitor, Accu-P Series, 6.8 Pf, 0.1Pf, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035J6R8BBSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
23M9826
|
Newark | Capacitor Ceramic 6.8Pf, 50V, 0603 0.1Pf, Capacitance:6.8Pf, Voltage Rating:50V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 06035J6R8BBSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9850 | Buy Now |
DISTI #
478-4464-1-ND
|
DigiKey | CAP THIN FILM 6.8PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4773 In Stock |
|
$0.3497 / $1.0400 | Buy Now |
DISTI #
06035J6R8BBSTR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J6R8BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
581-06035J6R8BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol ThinFilm 0603 RoHS: Compliant | 18402 |
|
$0.3350 / $0.9200 | Buy Now |
DISTI #
V36:1790_14234483
|
Arrow Electronics | Cap Silicon 6.8pF 50V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Americas - 3000 |
|
$0.3197 / $0.3577 | Buy Now |
DISTI #
V72:2272_14234483
|
Arrow Electronics | Cap Silicon 6.8pF 50V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1831 Container: Cut Strips | Americas - 2 |
|
$0.3613 | Buy Now |
|
Future Electronics | 0603 6.8 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
06035J6R8BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol ThinFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3170 / $0.3570 | Buy Now |
DISTI #
06035J6R8BBSTR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J6R8BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
Part Details for 06035J6R8BBSTR
06035J6R8BBSTR CAD Models
06035J6R8BBSTR Part Data Attributes:
|
06035J6R8BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J6R8BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.4706% +Tol, 1.4706% -Tol, -/+30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |