Part Details for 06036D823KAT2A by Kyocera AVX Components
Overview of 06036D823KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06036D823KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5142
|
Newark | Capacitor Ceramic 0.082Uf 6.3V, X5R, 10%, 0603, Capacitance:0.082Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06036D823KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
06036D823KAT2A-ND
|
DigiKey | CAP CER 0.082UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0686 | Buy Now |
DISTI #
06036D823KAT2A
|
Avnet Americas | Cap Ceramic 0.082uF 6.3V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: 06036D823KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0619 | Buy Now |
DISTI #
581-06036D823KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .082uF X5R 0603 10% Tol RoHS: Compliant | 0 |
|
$0.0480 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
06036D823KAT2A
|
Avnet Americas | Cap Ceramic 0.082uF 6.3V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: 06036D823KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0619 | Buy Now |
DISTI #
06036D823KAT2A
|
Avnet Americas | Cap Ceramic 0.082uF 6.3V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: 06036D823KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0619 | Buy Now |
Part Details for 06036D823KAT2A
06036D823KAT2A CAD Models
06036D823KAT2A Part Data Attributes
|
06036D823KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06036D823KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 6.3V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |