Part Details for 0603A120JAXWD04 by SRT Micro Ceramique
Overview of 0603A120JAXWD04 by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A120JAXWD04
0603A120JAXWD04 CAD Models
0603A120JAXWD04 Part Data Attributes
|
0603A120JAXWD04
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603A120JAXWD04
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603A120JAXWD04
This table gives cross-reference parts and alternative options found for 0603A120JAXWD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A120JAXWD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A120JAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A120JAXWD04 vs 0603A120JAXBD04MLS |
VJ0603A120JXAMC | CAPACITOR, CERAMIC, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 0603A120JAXWD04 vs VJ0603A120JXAMC |
VJ0603A120JNAAP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 0603A120JAXWD04 vs VJ0603A120JNAAP |
GRM39C0G120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A120JAXWD04 vs GRM39C0G120J050AC |
UMK107CG120JZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603A120JAXWD04 vs UMK107CG120JZ-F |
CM105CG120J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | 0603A120JAXWD04 vs CM105CG120J50AH |
0603CG120J9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603A120JAXWD04 vs 0603CG120J9BP0M |
222257811524 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603A120JAXWD04 vs 222257811524 |
GRM39COG120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A120JAXWD04 vs GRM39COG120J050AC |
GRM39C0G120J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A120JAXWD04 vs GRM39C0G120J050AQ |