Part Details for 0603B103K250C by Fenghua (HK) Electronics Ltd
Overview of 0603B103K250C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B103K250C
0603B103K250C CAD Models
0603B103K250C Part Data Attributes
|
0603B103K250C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B103K250C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B103K250C
This table gives cross-reference parts and alternative options found for 0603B103K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B103K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K0103K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 0603B103K250C vs B37931K0103K070 |
X7R103K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603B103K250C vs X7R103K25V0603 |
C0603C103K3RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B103K250C vs C0603C103K3RAL9028 |
MA0603XR-103K-250PR | CAP,CERAMIC,10NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | 0603B103K250C vs MA0603XR-103K-250PR |
C0603C103K3RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B103K250C vs C0603C103K3RAL3325 |
B37931K0103K001 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 0603B103K250C vs B37931K0103K001 |
0603B103K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B103K250C vs 0603B103K250NB |
0603B103K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B103K250C vs 0603B103K250N |
0603B103K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B103K250C vs 0603B103K250S |
0603B103K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B103K250C vs 0603B103K250ST |