0603B202K500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP

Overview of 0603B202K500CT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603B202K500CT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603B202K500CT by Knowles Capacitors

0603B202K500CT
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.889 mm
JESD-609 Code
e3
Length
1.52 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.762 mm
Want to compare parts?
  1. 0603B202K500CT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 0603B202K500CT

This table gives cross-reference parts and alternative options found for 0603B202K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B202K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B202K500DHW-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603B202K500DHW-HB
CMC-050/202KX0603T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Tecate Group 0603B202K500CT vs CMC-050/202KX0603T
0603X202K500PHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -25/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603X202K500PHT
0603B202K500PHT-HK Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603B202K500PHT-HK
500R14W202KV6U Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.002uF, 0603, Johanson Dielectrics Inc 0603B202K500CT vs 500R14W202KV6U
0603B202K500DH-HK Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603B202K500DH-HK
CMC-050/202KX0603TF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group 0603B202K500CT vs CMC-050/202KX0603TF
CMC-050/202KX0603WF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group 0603B202K500CT vs CMC-050/202KX0603WF
0603B202K500YHW-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603B202K500YHW-HB
0603B202K500Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0603, Knowles Capacitors 0603B202K500CT vs 0603B202K500Y

Related Parts for 0603B202K500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B202K500CT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B202K500CT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603B202K500CT would you like to use for your alert(s)?
  • Please alert me when 0603B202K500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B202K500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B202K500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B202K500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B202K500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B202K500CT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: