Part Details for 0603B683J250N by Fenghua (HK) Electronics Ltd
Overview of 0603B683J250N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B683J250N
0603B683J250N CAD Models
0603B683J250N Part Data Attributes
|
0603B683J250N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B683J250N
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B683J250N
This table gives cross-reference parts and alternative options found for 0603B683J250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B683J250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B683J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683J250N vs 0603B683J250NT |
0603B683J250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B683J250N vs 0603B683J250CR |
B37931K0683J001 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | 0603B683J250N vs B37931K0683J001 |
0603B683J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683J250N vs 0603B683J250CB |
0603B683J250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683J250N vs 0603B683J250SB |
0603B683J250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683J250N vs 0603B683J250NB |
225491645547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603B683J250N vs 225491645547 |
C0603X683J3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603B683J250N vs C0603X683J3RALAUTO |
CC0603JCX7R8BB683 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603B683J250N vs CC0603JCX7R8BB683 |
06032R683J8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603B683J250N vs 06032R683J8B20D |