Part Details for 0603KR51D500PT-A by Capax Technologies Inc
Overview of 0603KR51D500PT-A by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603KR51D500PT-A
0603KR51D500PT-A CAD Models
0603KR51D500PT-A Part Data Attributes
|
0603KR51D500PT-A
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603KR51D500PT-A
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 50V, 98.0392% +Tol, 98.0392% -Tol, N220, -220ppm/Cel TC, 0.00000051uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Negative Tolerance | 98.0392% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 98.0392% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | N220 | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 0.81 mm |