Part Details for 0603AQC-011J-01 by FASTRON GmBH
Overview of 0603AQC-011J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603AQC-011J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AQC-011J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 0 |
|
$0.1350 / $0.1490 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 11nH ±5% - 2.50A - DCR: 0.05Ω | 0 |
|
$0.1302 / $0.1487 | Buy Now |
|
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 11nH, Tolerance: 5%, Q min:45, DCR max:0.050, DC Current max:2.50A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1255 / $0.1500 | Buy Now |