Part Details for 0603B103J500CT by Kamaya Inc
Overview of 0603B103J500CT by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B103J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
Part Details for 0603B103J500CT
0603B103J500CT CAD Models
0603B103J500CT Part Data Attributes
|
0603B103J500CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
0603B103J500CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7” Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |