-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8831
|
Newark | Multilayer Ceramic Capacitor, 0.15 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B154K100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$0.0180 / $0.0340 | Buy Now |
DISTI #
58Y7717
|
Newark | Multilayer Ceramic Capacitor, 0.15 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B154K100CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
1292-0603B154K100CTTR-ND
|
DigiKey | CAP CER 0.15UF 10V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now |
DISTI #
791-0603B154K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF +-10% 10V RoHS: Compliant | 63 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
C1S812000004641
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 15400 |
|
$0.0034 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B154K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B154K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B154K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B154K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B154K100CR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B154K100CT vs 0603B154K100CR |
C0603X154K8RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.15uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603B154K100CT vs C0603X154K8RALAUTO |
0603B154K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B154K100CT vs 0603B154K100SB |
0603B154K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B154K100CT vs 0603B154K100CB |
06032R154K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | 0603B154K100CT vs 06032R154K6B30D |
CM105X7R154K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B154K100CT vs CM105X7R154K10AN |
CM105X7R154K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B154K100CT vs CM105X7R154K10AH |
CM105X7R154K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.15 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B154K100CT vs CM105X7R154K10AL |
CM105X7R154K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.15 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B154K100CT vs CM105X7R154K10AN |
CC0603KCX7R6BB154 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603B154K100CT vs CC0603KCX7R6BB154 |