Part Details for 0603CG3R6C500NT 3.6PF 50V 0.25PF NP0 by Fenghua (HK) Electronics Ltd
Overview of 0603CG3R6C500NT 3.6PF 50V 0.25PF NP0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG3R6C500NT 3.6PF 50V 0.25PF NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-3P6-CN50-F
|
Maritex | Ceramic capacitor SMD, 0603, 3.6pF, 50V, NP0, 0.25pF Min Qty: 1 Package Multiple: 1 | 26439 |
|
$0.0030 / $0.0070 | Buy Now |