Part Details for 0603CS-11NXGLW by Coilcraft Inc
Overview of 0603CS-11NXGLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-11NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-11NXGLW
|
Mouser Electronics | RF Inductors - SMD 1608 11nH Unshld 2% 700mA 130mOhms AECQ2 RoHS: Compliant | 415 |
|
$0.6200 / $1.3000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.011 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 232 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.011 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.3900 / $0.9750 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1286 |
|
$0.2600 / $1.1600 | Buy Now |
DISTI #
SMC-0603CS-11NXGLW
|
Sensible Micro Corporation | 1 Element, 0.011 Uh, Ceramic-Core, General Purpose Inductor, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 70 |
|
$0.3197 / $0.3440 | RFQ |
|
Chip1Cloud | Chip Inductors �C 0603CS (1608) | 6000 |
|
RFQ |
Part Details for 0603CS-11NXGLW
0603CS-11NXGLW CAD Models
0603CS-11NXGLW Part Data Attributes
|
0603CS-11NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-11NXGLW
Coilcraft Inc
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |