-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-15NXGLW
|
Mouser Electronics | RF Inductors - SMD 1608 15nH Unshld 2% 700mA 170mOhms AECQ2 RoHS: Compliant | 28323 |
|
$0.6200 / $1.3000 | Buy Now |
|
Bristol Electronics | 17034 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 130 |
|
$0.3900 / $0.5850 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 720 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1626 |
|
$0.3900 / $0.9750 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 238 |
|
$0.2600 / $1.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1865 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-15NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-15NXGLW
Coilcraft Inc
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |