Part Details for 0603L008/33XR by Lute Technology
Overview of 0603L008/33XR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603L008/33XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33V 80mA 100A 240mA 0603 Resettable Fuses ROHS | 14700 |
|
$0.0343 / $0.0638 | Buy Now |