Part Details for 0603SAF1603T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF1603T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF1603T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF1603T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0603SAF1603T5E
|
TME | Resistor: thick film, SMD, 0603, 160kΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0009 / $0.0012 | RFQ |
DISTI #
SMD0603-160K-1%
|
TME | Resistor: thick film, SMD, 0603, 160kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 9800 |
|
$0.0012 / $0.0124 | Buy Now |
DISTI #
RMC0603-160K-1-R
|
Maritex | Chip Resistor, SMD, 0603, 160K, 1%, 1/10W Min Qty: 1 Package Multiple: 1 | 550 |
|
$0.0170 / $0.0290 | Buy Now |
Part Details for 0603SAF1603T5E
0603SAF1603T5E CAD Models
0603SAF1603T5E Part Data Attributes:
|
0603SAF1603T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF1603T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAF1603T5E
This table gives cross-reference parts and alternative options found for 0603SAF1603T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1603T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1603F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | 0603SAF1603T5E vs RK73H1JRTBK1603F |
SR0603FR-13160KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF1603T5E vs SR0603FR-13160KL |
RC0603FR-07160KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF1603T5E vs RC0603FR-07160KP |
RC0603FR-13160KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF1603T5E vs RC0603FR-13160KP |
CR0603TT100X160K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | 0603SAF1603T5E vs CR0603TT100X160K+/-1% |
AF0603FR-07160KL | Fixed Resistor, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF1603T5E vs AF0603FR-07160KL |
RTT031603FTP | RES,SMT,THICK FILM,160K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | 0603SAF1603T5E vs RTT031603FTP |
CRCW06031603FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 160000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | 0603SAF1603T5E vs CRCW06031603FRT5-E3 |
D1106030B1603FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAF1603T5E vs D1106030B1603FMU |
RTT031603FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | 0603SAF1603T5E vs RTT031603FP3 |