-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 6A, 24VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0027
|
Newark | Surface Mount Fuse, Fuse Current:6A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:24Vdc, Fuse Case Style:0603 (1608 Metric), Product Range:0603Sfs Series, Breaking Capacity Current Ac:-, Length:1.6Mm Rohs Compliant: Yes |Littelfuse 0603SFF600F/24-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1843800
|
element14 Asia-Pacific | FUSE, SMD, 0603, 6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5494 / $0.9254 | Buy Now |
DISTI #
1843800RL
|
element14 Asia-Pacific | FUSE, SMD, 0603, 6A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5494 / $0.6426 | Buy Now |
DISTI #
1843800
|
Farnell | FUSE, SMD, 0603, 6A RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9078 | Buy Now |
DISTI #
1843800RL
|
Farnell | FUSE, SMD, 0603, 6A RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.9078 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 6A 24VDC 0603 LITTELFUSE | 0 |
|
$0.4664 / $0.5364 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603SFF600F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603SFF600F/24-2
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 24VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |