Part Details for 0603WAF2202T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603WAF2202T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WAF2202T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603WAF2202T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W 1% T/R-5000 RoHS: Compliant | 285000 |
|
$0.0010 | Buy Now |
DISTI #
0603WAF2202T5E
|
TME | Resistor: thick film, SMD, 0603, 22kΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 315000 |
|
$0.0008 / $0.0012 | Buy Now |
Part Details for 0603WAF2202T5E
0603WAF2202T5E CAD Models
0603WAF2202T5E Part Data Attributes
|
0603WAF2202T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WAF2202T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603WAF2202T5E
This table gives cross-reference parts and alternative options found for 0603WAF2202T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAF2202T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF2202T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0603WAF2202T5E vs 0603SAF2202T5E |
D1110022021%P5 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | 0603WAF2202T5E vs D1110022021%P5 |
D11-CRCW060310022K01%P0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Draloric | 0603WAF2202T5E vs D11-CRCW060310022K01%P0-E3 |
RC0603FR-0722K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thunder Precision Resistor Co Ltd | 0603WAF2202T5E vs RC0603FR-0722K |
CR162202F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 0603WAF2202T5E vs CR162202F-13 |