Part Details for 0603YC823KAT2A by Kyocera AVX Components
Overview of 0603YC823KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC823KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603YC823KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC823KAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0148 | Buy Now |
DISTI #
0603YC823KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC823KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0153 | Buy Now |
DISTI #
581-0603YC823KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71C823KT 16V 0.082uF X7R 0603 10% RoHS: Compliant | 19701 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
70001644
|
RS | 0603 82nF Ceramic Multilayer Capacitor, 16 VDC, +125degC, X7R Dielectric, +/-10% | AVX 0603YC823KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0180 | RFQ |
|
Future Electronics | 0603 82 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0157 / $0.0179 | Buy Now |
|
Bristol Electronics | 28833 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.082 uF, SURFACE MOUNT, 0603 | 10022 |
|
$0.0147 / $0.0784 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.082 uF, SURFACE MOUNT, 0603 | 8395 |
|
$0.0196 / $0.1470 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.082 uF, SURFACE MOUNT, 0603 | 5775 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.082 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0294 / $0.1470 | Buy Now |
Part Details for 0603YC823KAT2A
0603YC823KAT2A CAD Models
0603YC823KAT2A Part Data Attributes
|
0603YC823KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC823KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YC823KAT2A
This table gives cross-reference parts and alternative options found for 0603YC823KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC823KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM15AR71C823KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC823KAT2A vs KAM15AR71C823KT |
0603X7R823KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KC7AB |
KGM15AR71C823KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC823KAT2A vs KGM15AR71C823KT |
0603X7R823KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KW7SB |
0603Y823KJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.082uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603YC823KAT2A vs 0603Y823KJXV |
0603X7R823KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KE7AT |
0603X7R823KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KE7AB |
0603X7R823KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KE7ST |
0603X7R823KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | American Technical Ceramics Corp | 0603YC823KAT2A vs 0603X7R823KW7AB |
LD03YC823KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC823KAT2A vs LD03YC823KAB9A |