Part Details for 0604HQ-2N6XJRC by Coilcraft Inc
Overview of 0604HQ-2N6XJRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0604HQ-2N6XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0604HQ-2N6XJRC
|
Mouser Electronics | Power Inductors - SMD 0604 2.6nH Unshld 5% 2A 26mOhms RoHS: Compliant | 1280 |
|
$0.7440 / $1.7200 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, Halogen Free R RoHS: Compliant pbFree: No Min Qty: 1 | 10210 |
|
$0.2900 / $1.1000 | Buy Now |
Part Details for 0604HQ-2N6XJRC
0604HQ-2N6XJRC CAD Models
0604HQ-2N6XJRC Part Data Attributes:
|
0604HQ-2N6XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0604HQ-2N6XJRC
Coilcraft Inc
General Purpose Inductor, 0.0026uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0604 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.0026 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.19 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 9300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |