Part Details for 060GUDA0450F by IXYS Corporation
Overview of 060GUDA0450F by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 060GUDA0450F
060GUDA0450F CAD Models
060GUDA0450F Part Data Attributes
|
060GUDA0450F
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
060GUDA0450F
IXYS Corporation
Electric Fuse, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 200000 A | |
Body Breadth | 30 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | DIN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 060GUDA0450F
This table gives cross-reference parts and alternative options found for 060GUDA0450F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 060GUDA0450F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS450R | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 060GUDA0450F vs TRS450R |
LDC0450 | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | 060GUDA0450F vs LDC0450 |
060GUDA0450F | Electric Fuse, ELECTRIC FUSE, 450A, 600VAC, 600VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 060GUDA0450F vs 060GUDA0450F |
IDSR450ID | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | 060GUDA0450F vs IDSR450ID |