Part Details for 0611520 by Marathon Special Products
Overview of 0611520 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0611520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
54 In Stock |
|
$80.7200 / $106.8600 | Buy Now |
DISTI #
64937873
|
Verical | 0611520 Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$99.7875 / $131.7633 | Buy Now |
|
Master Electronics | Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
54 In Stock |
|
$80.7200 / $106.8600 | Buy Now |