Part Details for 0624CDMCCDS-R22MC by Sumida Corporation
Overview of 0624CDMCCDS-R22MC by Sumida Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0624CDMCCDS-R22MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2454-1-ND
|
DigiKey | FIXED IND 220NH 22A 3 MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.3226 / $0.7800 | Buy Now |
DISTI #
0624CDMCCDS-R22MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0624CDMCCDS-R22MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
851-0624CDMCCDSR22MC
|
Mouser Electronics | Power Inductors - SMD 0.22uH 20% 3mOhms Metal Composite RoHS: Compliant | 1955 |
|
$0.3110 / $0.7800 | Buy Now |
DISTI #
V36:1790_17633669
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DCR 2525 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2402 | Americas - 1500 |
|
$0.3024 / $0.3414 | Buy Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
77697035
|
Verical | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DCR 2525 T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2402 | Americas - 1500 |
|
$0.3024 / $0.3414 | Buy Now |
DISTI #
0624CDMCCDS-R22MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0624CDMCCDS-R22MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
IND16709
|
Rutronik | 0624CDMCC 0,22uH 22A 20% RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2757 / $0.3181 | Buy Now |
|
Chip1Cloud | FIXED IND 220NH 22A 3 MOHM SMD | 6900 |
|
RFQ |
Part Details for 0624CDMCCDS-R22MC
0624CDMCCDS-R22MC CAD Models
0624CDMCCDS-R22MC Part Data Attributes:
|
0624CDMCCDS-R22MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0624CDMCCDS-R22MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |