Part Details for 0628 0152 by Testo Limited
Overview of 0628 0152 by Testo Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0628 0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240175
|
RS | Turbulence Probe, Fixed Cable, Testo | Testo 0628 0152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,416.0000 | RFQ |
DISTI #
TESTO-06280152
|
TME | Probe: turbulence, 700Pa÷110kPa, Temp: 0÷50°C, Accur: ±0.5°C, ±3hPa Min Qty: 1 | 0 |
|
$1,258.8300 | RFQ |