Part Details for 0638130800 by Molex
Overview of 0638130800 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638130800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9910-ND
|
DigiKey | TOOL HAND EXTRACTION MALE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$139.3912 / $158.6200 | Buy Now |
DISTI #
0638130800
|
Avnet Americas | Manual Extraction Tool - Bulk (Alt: 0638130800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$135.1556 / $157.9988 | Buy Now |
DISTI #
MOL63813-0800
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 0 in Stock |
|
$139.9706 / $146.4308 | Buy Now |
DISTI #
0638130800
|
Avnet Americas | Manual Extraction Tool - Bulk (Alt: 0638130800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$135.1556 / $157.9988 | Buy Now |
DISTI #
MX-63813-0800
|
TME | Tool: for removal, terminals, SABRE Min Qty: 1 | 0 |
|
$133.8300 / $143.3900 | RFQ |
Part Details for 0638130800
0638130800 CAD Models
0638130800 Part Data Attributes:
|
0638130800
Molex
Buy Now
|
Compare Parts:
0638130800
Molex
|
Samacsys Manufacturer | Molex |