Part Details for 0638190000 by Molex
Overview of 0638190000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9022-ND
|
DigiKey | TOOL HAND CRIMPER 20-30AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
380 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638190000
|
Avnet Americas | Hand Crimp Tool for 30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals - Bulk (Alt: 0638190000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17300 Factory Stock |
|
$354.1230 | Buy Now |
DISTI #
E02:0323_00030769
|
Arrow Electronics | Application Tooling, Hand Crimp Tool Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Europe - 27 |
|
$403.2438 / $436.3485 | Buy Now |
DISTI #
MOL63819-0000
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 24 in Stock18 On Order |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
79006024
|
Verical | Application Tooling, Hand Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 27 |
|
$402.3379 / $435.3682 | Buy Now |
DISTI #
77783169
|
Verical | Application Tooling, Hand Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$554.9204 / $622.8551 | Buy Now |
DISTI #
63819-0000
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$366.3900 / $438.1900 | Buy Now |
DISTI #
0638190000
|
Avnet Americas | Hand Crimp Tool for 30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals - Bulk (Alt: 0638190000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17300 Factory Stock |
|
$354.1230 | Buy Now |
DISTI #
MX-63819-0000
|
TME | Tool: for crimping, terminals, MX-43030,MX-43031, 190mm Min Qty: 1 | 3 |
|
$446.4000 / $478.5100 | Buy Now |
DISTI #
0638190000
|
Avnet Americas | Hand Crimp Tool for 30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals - Bulk (Alt: 0638190000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17300 Factory Stock |
|
$354.1230 | Buy Now |
Part Details for 0638190000
0638190000 CAD Models
0638190000 Part Data Attributes
|
0638190000
Molex
Buy Now
|
Compare Parts:
0638190000
Molex
|
Samacsys Manufacturer | Molex |