Part Details for 0638190275 by Molex
Overview of 0638190275 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638190275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1195-ND
|
DigiKey | LOCATOR ASSEMBLY FOR 63819-0200 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$66.1448 / $74.9600 | Buy Now |
DISTI #
0638190275
|
Avnet Americas | Locator Assembly for C-Grid III Female Crimp Terminals - Bulk (Alt: 0638190275) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4380 / $81.1740 | Buy Now |
DISTI #
MOL63819-0275
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 6 in Stock |
|
$71.9118 / $74.0910 | Buy Now |
DISTI #
63819-0275
|
TTI | Crimpers / Crimping Tools LOCATOR ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$66.1400 / $74.2100 | Buy Now |
DISTI #
0638190275
|
Avnet Americas | Locator Assembly for C-Grid III Female Crimp Terminals - Bulk (Alt: 0638190275) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4380 / $81.1740 | Buy Now |
DISTI #
MX-63819-0275
|
TME | Terminal locator, MX-63819-0200 Min Qty: 1 | 0 |
|
$68.7700 / $72.3200 | RFQ |
DISTI #
MOL63819-0275
|
Interstate Connecting Components | LOCATOR ASSEMBLY | 2 |
|
$71.9118 / $74.0910 | Buy Now |