Part Details for 0638198700 by Molex
Overview of 0638198700 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 0638198700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23474-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638198700
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638198700) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-8700
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0638198700
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638198700) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MX-63819-8700
|
TME | Tool: for crimping, NSCC, terminals, MX-98897-1119 Min Qty: 1 | 0 |
|
$416.5800 / $446.3400 | RFQ |
Part Details for 0638198700
0638198700 CAD Models
0638198700 Part Data Attributes:
|
0638198700
Molex
Buy Now
Datasheet
|
Compare Parts:
0638198700
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |