Part Details for 0638243500 by Molex
Overview of 0638243500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638243500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638243500-ND
|
DigiKey | EXTRACT TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$144.1980 / $158.6200 | Buy Now |
DISTI #
0638243500
|
Avnet Americas | Extraction Tool For MX120G Mat Seal Receptacle Terminals - Bulk (Alt: 0638243500) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$135.1556 / $157.9988 | Buy Now |
DISTI #
MOL63824-3500
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 1 in Stock |
|
$139.9706 / $146.4308 | Buy Now |
DISTI #
MOL63824-3500
|
Interstate Connecting Components | EXTRACTOR TOOL | 1 |
|
$139.9706 / $146.4308 | Buy Now |