Part Details for 0638272900 by Molex
Overview of 0638272900 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0638272900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23489-ND
|
DigiKey | TOOL HAND CRIMPER 20-24AWG FRONT Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$2,883.8500 | Buy Now |
DISTI #
0638272900
|
Avnet Americas | 63827-2900 Hand Tool for Appli-Mate RAST2.5, RAST Signal and R-Power Connectors - Bulk (Alt: 0638272900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$2,896.0900 / $3,385.5700 | Buy Now |
DISTI #
MOL63827-2900
|
Heilind Electronics | Hand Tool - RAST 2.5/RAST Signal/R-Power | Americas - 0 in Stock |
|
$2,999.2646 / $3,044.0298 | Buy Now |
DISTI #
0638272900
|
Avnet Americas | 63827-2900 Hand Tool for Appli-Mate RAST2.5, RAST Signal and R-Power Connectors - Bulk (Alt: 0638272900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$2,896.0900 / $3,385.5700 | Buy Now |
DISTI #
MX-63827-2900
|
TME | Tool: for crimping, Appli-Mate, terminals Min Qty: 1 | 0 |
|
$787.7600 / $844.0300 | RFQ |