Part Details for 0640013900 by Molex
Overview of 0640013900 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640013900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19140-ND
|
DigiKey | TOOL HAND CRIMPER 2-8AWG SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5 In Stock |
|
$504.6850 / $540.7300 | Buy Now |
DISTI #
0640013900
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640013900) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL64001-3900
|
Heilind Electronics | MCT-8200 HAND TOOL | Americas - 4 in Stock |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
64001-3900
|
TTI | Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$499.6300 / $529.2300 | Buy Now |
DISTI #
0640013900
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640013900) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MX-64001-3900
|
TME | Tool: for crimping, terminals, 8AWG÷2AWG Min Qty: 1 | 0 |
|
$545.6200 / $585.3600 | RFQ |
DISTI #
0640013900
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640013900) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL64001-3900
|
Interstate Connecting Components | MCT-8200 HAND TOOL | 1 |
|
$524.8824 / $549.1077 | Buy Now |