Part Details for 0640050100 by Molex
Overview of 0640050100 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640050100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6546-ND
|
DigiKey | TOOL HEAD ASSY FOR 19279-0001 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
5 In Stock |
|
$811.0920 / $871.1700 | Buy Now |
DISTI #
0640050100
|
Avnet Americas | Crimp Head For The At 200 Pneumatic Hand Tool - Bulk (Alt: 0640050100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$844.7012 / $987.4676 | Buy Now |
DISTI #
24W9125
|
Avnet Americas | Crimp Head For The At 200 Pneumatic Hand Tool - Bulk (Alt: 24W9125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$789.3500 / $847.8300 | Buy Now |
DISTI #
V79:2366_26798762
|
Arrow Electronics | AT 200 PNEUMATIC HAND TOOL CRIMP HEAD Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 4 |
|
$532.3500 | Buy Now |
DISTI #
MOL64005-0100
|
Heilind Electronics | AT-1990 CRIMP TOOL HEAD | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
62363372
|
Verical | AT 200 PNEUMATIC HAND TOOL CRIMP HEAD Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 4 |
|
$532.3500 | Buy Now |
DISTI #
64005-0100
|
TTI | Crimpers / Crimping Tools MOLEX TOOLS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$661.5300 | Buy Now |
DISTI #
0640050100
|
Avnet Americas | Crimp Head For The At 200 Pneumatic Hand Tool - Bulk (Alt: 0640050100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$844.7012 / $987.4676 | Buy Now |
DISTI #
24W9125
|
Avnet Americas | Crimp Head For The At 200 Pneumatic Hand Tool - Bulk (Alt: 24W9125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$789.3500 / $847.8300 | Buy Now |
DISTI #
MOL64005-0100
|
Interstate Connecting Components | AT-1990 CRIMP TOOL HEAD | 1 |
|
Buy Now |