Part Details for 0640050400 by Molex
Overview of 0640050400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640050400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0640050400-ND
|
DigiKey | AT-1994 CRIMP TOOL HEAD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$892.9430 / $959.0900 | Buy Now |
DISTI #
0640050400
|
Avnet Americas | Assembly Tools, Crimp Head For Pneumatic Hand Tool - Bulk (Alt: 0640050400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$1,013.6386 / $1,184.9578 | Buy Now |
DISTI #
MOL64005-0400
|
Heilind Electronics | AT-1994 CRIMP TOOL HEAD | Americas - 0 in Stock |
|
$1,049.7500 / $1,081.5607 | Buy Now |
DISTI #
64005-0400
|
TTI | Punches & Dies CRIMP TOOL HEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$892.9400 / $959.0900 | Buy Now |
DISTI #
0640050400
|
Avnet Americas | Assembly Tools, Crimp Head For Pneumatic Hand Tool - Bulk (Alt: 0640050400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$1,013.6386 / $1,184.9578 | Buy Now |