Part Details for 0643202311 by Molex
Overview of 0643202311 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643202311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23511-ND
|
DigiKey | CONN RCPT HSG 36POS 3ROW BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2926 In Stock |
|
$10.2520 / $12.2300 | Buy Now |
DISTI #
0643202311
|
Avnet Americas | Conn Housing F 36 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643202311) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$7.7893 / $13.9427 | Buy Now |
DISTI #
MOL64320-2311
|
Heilind Electronics | CMC RCPT 36CKT L BLK MAT SEAL | Americas - 0 in Stock |
|
$11.1284 / $12.2412 | Buy Now |
DISTI #
64320-2311
|
TTI | Automotive Connectors 36P CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Each |
Americas - 275 In Stock |
|
$11.4400 | Buy Now |
DISTI #
0643202311
|
Avnet Asia | Conn Housing F 36 POS 2.54mm Crimp ST Carton (Alt: 0643202311) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0643202311
0643202311 CAD Models
0643202311 Part Data Attributes
|
0643202311
Molex
Buy Now
Datasheet
|
Compare Parts:
0643202311
Molex
Rectangular Power Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |