Part Details for 0643203311 by Molex
Overview of 0643203311 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643203311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4252-ND
|
DigiKey | CONN RCPT HSG 48POS BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1134 In Stock |
|
$11.5057 / $17.2600 | Buy Now |
DISTI #
0643203311
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643203311) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
MOL64320-3311
|
Heilind Electronics | CMC RCPT 48CKT R BLK MAT SEAL | Americas - 4612 in Stock |
|
$9.1246 / $11.5349 | Buy Now |
DISTI #
64320-3311
|
TTI | Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$4.6300 / $8.7900 | Buy Now |
DISTI #
0643203311
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643203311) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
0643203311
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643203311) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
MOL64320-3311
|
Interstate Connecting Components | CMC RCPT 48CKT R BLK MAT SEAL | 768 |
|
$9.1246 / $11.5349 | Buy Now |
DISTI #
0643203311
|
Power and Signal Group | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | 9020 |
|
$4.2437 | RFQ |
DISTI #
000000000002789912
|
Sager | Automotive Connectors CMC REC 48P RIGHT OUTPUT Min Qty: 1 | 0 |
|
$11.3900 / $15.5300 | Buy Now |
DISTI #
0643203311
|
Avnet Asia | Conn Housing F 48 POS 2.54mm Crimp ST Carton (Alt: 0643203311) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0643203311
0643203311 CAD Models
0643203311 Part Data Attributes
|
0643203311
Molex
Buy Now
Datasheet
|
Compare Parts:
0643203311
Molex
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |
Alternate Parts for 0643203311
This table gives cross-reference parts and alternative options found for 0643203311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0643203311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1827540-1 | Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0643203311 vs 1827540-1 |
0643201315 | Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0643203311 vs 0643201315 |