Part Details for 0643221029 by Molex
Overview of 0643221029 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643221029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3683CT-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
123100 In Stock |
|
$0.1001 / $0.2800 | Buy Now |
DISTI #
0643221029
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643221029) RoHS: Compliant Min Qty: 115000 Package Multiple: 57500 Lead time: 12 Weeks, 0 Days Container: Reel | 115000 |
|
RFQ | |
DISTI #
MOL64322-1029
|
Heilind Electronics | CP TERMINAL 0.6 SN -0 75SQMM | Americas - 958500 in Stock |
|
$0.1018 / $0.1049 | Buy Now |
DISTI #
64322-1029
|
TTI | Automotive Connectors SN PLTD .75MMF/M TRM Reel of 11500 RoHS: Compliant pbFree: Pb-Free Min Qty: 11500 Package Multiple: 11500 Container: Reel |
Americas - 253000 In Stock |
|
$0.0930 / $0.1070 | Buy Now |
DISTI #
0643221029
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643221029) RoHS: Compliant Min Qty: 115000 Package Multiple: 57500 Lead time: 12 Weeks, 0 Days Container: Reel | 115000 |
|
RFQ | |
DISTI #
0643221029
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643221029) RoHS: Compliant Min Qty: 115000 Package Multiple: 57500 Lead time: 12 Weeks, 0 Days Container: Reel | 115000 |
|
RFQ | |
DISTI #
MOL64322-1029
|
Interstate Connecting Components | CP TERMINAL 0.6 SN -0 75SQMM | 191700 |
|
$0.1018 / $0.1049 | Buy Now |
DISTI #
0643221029
|
Power and Signal Group | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | 793500 |
|
RFQ | |
DISTI #
000000000002789925
|
Sager | Automotive Connectors CMC CP FEMALE TERMINAL SN Min Qty: 57500 | 0 |
|
$0.1001 | Buy Now |
DISTI #
0643221029
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0643221029) RoHS: Compliant Min Qty: 57500 Package Multiple: 57500 Lead time: 23 Weeks, 0 Days | 115000 |
|
RFQ |
Part Details for 0643221029
0643221029 CAD Models
0643221029 Part Data Attributes
|
0643221029
Molex
Buy Now
Datasheet
|
Compare Parts:
0643221029
Molex
Wire Terminal, 0.75mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for 0643221029
This table gives cross-reference parts and alternative options found for 0643221029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0643221029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2035334-2 | Connector Accessory, Contact, Phosphor Bronze | TE Connectivity | 0643221029 vs 2035334-2 |