Part Details for 0643221219 by Molex
Overview of 0643221219 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643221219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7123CT-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58110 In Stock |
|
$0.2672 / $0.5700 | Buy Now |
DISTI #
0643221219
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643221219) RoHS: Compliant Min Qty: 57500 Package Multiple: 57500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6048 | Buy Now |
DISTI #
MOL64322-1219
|
Heilind Electronics | CP TERM 0.6 AU 1 27 - 0 75SQMM | Americas - 103500 in Stock86250 On Order |
|
$0.4759 / $0.4830 | Buy Now |
DISTI #
64322-1219
|
TTI | Automotive Connectors CP FEM TERM W/AU SN PLTD .75MM WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 11500 Package Multiple: 11500 Container: Reel |
Americas - 57500 In Stock |
|
$0.4510 | Buy Now |
DISTI #
MOL64322-1219
|
Interstate Connecting Components | CP TERM 0.6 AU 1 27 - 0 75SQMM | 2616220125 On Order |
|
$0.4759 / $0.4830 | Buy Now |
Part Details for 0643221219
0643221219 CAD Models
0643221219 Part Data Attributes:
|
0643221219
Molex
Buy Now
Datasheet
|
Compare Parts:
0643221219
Molex
Wire Terminal, 0.75mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH:64326 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 6 A | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | CMC CONNECTOR 64318 , 64319 , 64320, 64321 | |
Wire Size-Min | 18 AWG |