Part Details for 0659P2500-13 by Bel Fuse
Overview of 0659P2500-13 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0659P2500-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4809
|
Newark | Bulk |Bel Fuse 0659P2500-13 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2460 | Buy Now |
DISTI #
507-2015-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2395 | Buy Now |
DISTI #
0659P2500-13
|
Avnet Americas | Fuse Cartridge High-Breaking 2.5A 250VAC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0659P2500-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1662 / $0.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2008 / $0.3360 | Buy Now |
DISTI #
0659P2500-13
|
Avnet Americas | Fuse Cartridge High-Breaking 2.5A 250VAC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0659P2500-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1662 / $0.2540 | Buy Now |
DISTI #
0659P2500-13
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.2400 / $0.3520 | RFQ |
DISTI #
000000000005441727
|
Sager | Cartridge Fuses 2.5A, 250V, 5X20MM AXIAL Min Qty: 1000 | 0 |
|
$0.2099 / $0.2424 | Buy Now |
DISTI #
0659P2500-13
|
Avnet Abacus | (Alt: 0659P2500-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0659P2500-13
0659P2500-13 CAD Models
0659P2500-13 Part Data Attributes:
|
0659P2500-13
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659P2500-13
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 28 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0659P2500-13
This table gives cross-reference parts and alternative options found for 0659P2500-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659P2500-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659P2500-13 vs 0001.2527 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0659P2500-13 vs UBM-A2.50 |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 0659P2500-13 vs 520.521 |
1.2527 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0659P2500-13 vs 1.2527 |
MI5FC25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659P2500-13 vs MI5FC25V2,5 |
2020.0008 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659P2500-13 vs 2020.0008 |
GSD2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659P2500-13 vs GSD2-1/2 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0659P2500-13 vs 2411250002 |
UDA-P2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 0659P2500-13 vs UDA-P2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659P2500-13 vs MI5HF25V2,5 |