Part Details for 0660-0-15-80-30-02-10-0 by Mill-Max Mfg Corp
Overview of 0660-0-15-80-30-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 0660-0-15-80-30-02-10-0
0660-0-15-80-30-02-10-0 CAD Models
0660-0-15-80-30-02-10-0 Part Data Attributes:
|
0660-0-15-80-30-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0660-0-15-80-30-02-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |