Part Details for 0665.800HXSL by Littelfuse Inc
Overview of 0665.800HXSL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0665.800HXSL
0665.800HXSL CAD Models
0665.800HXSL Part Data Attributes
|
0665.800HXSL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0665.800HXSL
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.8A, 50A (IR),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.45 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Reference Standard | CSA, UL | |
Trip Time or Delay | 14400 s |