Part Details for 066819-000 by TE Connectivity
Overview of 066819-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 066819-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
066819-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 17/16 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 066819-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$80.4878 / $96.8582 | Buy Now |
DISTI #
571-066819-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STXR41AB00-1614AI | 0 |
|
$99.8800 / $103.3300 | Order Now |
DISTI #
RYCSTXR41AB00-1614AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR41AB00-1614AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR41AB00-1614AI | 0 |
|
$83.5600 / $158.3400 | Buy Now |
DISTI #
066819-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 17/16 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 066819-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$80.4878 / $96.8582 | Buy Now |
DISTI #
RYCSTXR41AB00-1614AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR41AB00-1614AI | 0 |
|
Buy Now | |
DISTI #
000000000005620617
|
Sager | Circular MIL Spec Strain Reliefs & Adapters STXR41AB00-1614AI Min Qty: 1 | 0 |
|
$53.6000 / $110.1900 | Buy Now |
|
Master Electronics | STXR41AB00-1614AI | 0 |
|
$83.5600 / $158.3400 | Buy Now |
Part Details for 066819-000
066819-000 CAD Models
066819-000 Part Data Attributes:
|
066819-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
066819-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |