Part Details for 066R151U025GT2E by Cornell Dubilier Electronics Inc
Overview of 066R151U025GT2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 066R151U025GT2E
066R151U025GT2E CAD Models
066R151U025GT2E Part Data Attributes:
|
066R151U025GT2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
066R151U025GT2E
Cornell Dubilier Electronics Inc
CAP,AL2O3,150UF,25VDC,10% -TOL,75% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.3 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 95.25 mm | |
Manufacturer Series | 066R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 066R | |
Terminal Finish | Tin/Lead (Sn/Pb) |