Part Details for 0670687041 by Molex
Overview of 0670687041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0670687041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3463-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6256 In Stock |
|
$0.9638 / $1.8600 | Buy Now |
DISTI #
0670687041
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670687041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 3660 |
|
$1.0646 / $1.3690 | Buy Now |
DISTI #
E02:0323_00821679
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2327 | Europe - 4821 |
|
$0.8929 / $1.5665 | Buy Now |
DISTI #
V99:2348_06544643
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2135 | Americas - 1373 |
|
$0.8019 / $0.9976 | Buy Now |
DISTI #
V36:1790_06544643
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 | Americas - 1028 |
|
$0.8792 / $1.2854 | Buy Now |
DISTI #
V79:2366_22403702
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 3 |
|
$0.5730 | Buy Now |
DISTI #
MOL67068-7041
|
Heilind Electronics | USB B CONN.WITH KINK BOARD LO K LEAD FRE | Americas - 879 in Stock |
|
$0.8408 / $1.0173 | Buy Now |
DISTI #
77301190
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 7 Package Multiple: 1 Date Code: 2327 | Americas - 4816 |
|
$0.8909 / $1.5630 | Buy Now |
DISTI #
60946932
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 6 Package Multiple: 1 Date Code: 2135 | Americas - 1373 |
|
$0.9976 | Buy Now |
DISTI #
69273959
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 6 Package Multiple: 1 Date Code: 2224 | Americas - 1028 |
|
$1.0552 / $1.2854 | Buy Now |
Part Details for 0670687041
0670687041 CAD Models
0670687041 Part Data Attributes
|
0670687041
Molex
Buy Now
Datasheet
|
Compare Parts:
0670687041
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |