Part Details for 0670688001 by Molex
Overview of 0670688001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0670688001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17123-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4102 / $2.7200 | Buy Now |
DISTI #
0670688001
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670688001) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 2994 |
|
RFQ | |
DISTI #
V79:2366_26335657
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 3844 |
|
$0.4785 / $0.5008 | Buy Now |
DISTI #
V99:2348_06544645
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2126 | Americas - 2132 |
|
$0.8796 | Buy Now |
DISTI #
MOL67068-8001
|
Heilind Electronics | USB B CONN.WITH KINK BOARD LO K LEAD FRE | Americas - 84 in Stock2700 On Order |
|
$0.6773 / $0.6875 | Buy Now |
DISTI #
60234402
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 13 Package Multiple: 1 Date Code: 1849 | Americas - 3844 |
|
$0.4785 / $0.4965 | Buy Now |
DISTI #
59274729
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray Min Qty: 10 Package Multiple: 1 Date Code: 2126 | Americas - 2132 |
|
$0.8796 | Buy Now |
DISTI #
67068-8001
|
TTI | USB Connectors USB TYPE B RECEPT R/A Gold Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 1400 In Stock |
|
$0.5600 / $0.8700 | Buy Now |
DISTI #
0670688001
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670688001) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 2994 |
|
RFQ | |
DISTI #
0670688001
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670688001) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 2994 |
|
RFQ |
Part Details for 0670688001
0670688001 CAD Models
0670688001 Part Data Attributes
|
0670688001
Molex
Buy Now
Datasheet
|
Compare Parts:
0670688001
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |