Part Details for 06713 by Desco Industries Inc
Overview of 06713 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0177
|
Newark | Label, 25.4Mm X 25.4Mm, Black/Yellow, Label Type:Warning, Label Height:25.4Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:-, Label Legend:Esd Protective (Symbol), Label Colour:Black On Yellow, Pack Quantity:1000 Rohs Compliant: Na |Desco 06713 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9.4200 | Buy Now |
DISTI #
16-1420-ND
|
DigiKey | LABEL ESD/STATIC 1"X1" 1000PC Min Qty: 1 Lead time: 4 Weeks Container: Roll |
40 In Stock |
|
$9.4200 | Buy Now |
DISTI #
809-06713
|
Mouser Electronics | Anti-Static Control Products LABEL ESD PROTECT SYMBOL 1X1" PERM | 0 |
|
$8.9400 / $9.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $10.7700 | Buy Now |
DISTI #
548ST6713
|
Techni-Tool, Inc. | Desco 06713 ESD Protective Symbol Labels Permanent, 1" x 1" 1000/Roll | 2 |
|
$9.4200 | Buy Now |
DISTI #
548ST6713
|
TestEquity LLC | Desco 06713 ESD Protective Symbol Labels Permanent, 1" x 1" 1000/Roll | 2 |
|
$9.4200 | Buy Now |